Sub-1 GHz Wireless Connectivity for IoT

ON Semiconductor's Sub-1 GHz family of devices provides easy entry to high-performance wireless connectivity for IoT. ON Semiconductor RF products are designed to provide maximum performance and minimal power consumption for every major wireless sub-1 GHz standard, as well as proprietary wireless solutions. These solutions combine RF and baseband components, ultra-low-power microcontroller technology and support for high-performance firmware stacks on one chip.

Applications

  • Sigfox, FLEX, and POCSAG infrastructure IoT networks
  • EnOcean, Wireless KNX, and Wireless M-Bus standards
  • ZigBee and 6LowPAN systems with the AX5051
  • Proprietary sub-1 GHz systems
  • Automatic Meter Reading

Market Segments

  • IoT
  • Security
  • Home and Building Automation
  • Wireless Network

RF ICs

ON Semiconductor provides a wide range of sub-1 GHz RF transceivers, receivers, and transmitters covering multiple standards including Sigfox, KNX, Wireless M-Bus, and EnOcean. ON Semiconductor transceivers are known for high efficiency and excellent sensitivity in the range of -110 dBm to -126 dBm for 1.2 kbps (narrow-band or general-purpose). AX5043 is the leading sub-1 GHz transceiver for data ranges from 0.1 kbps to 125 kbps. The device offers the unique combination of ultra-low power consumption for transmit and receive operation with high sensitivity and selectivity.

Part Number Description  
AX5043-1-TA05 Ultra-low Power RF Transceiver, 27-1050 MHz View AX5043-1-TA05 product page link
AX5031-1-TA05 RF Transmitter IC, Low Power, Highly Efficient View AX5031-1-TA05 product page link
AX5051-1-TA05 RF Transceiver, Low-Power View AX5051-1-TA05 product page link
AX5243-1-TA05 RF Transceiver, Ultra-low Power View AX5243-1-TA05 product page link

Resources:

back to top

RF Microcontrollers

The AX8052F1xx family combines the superb performance of ON Semiconductor’s wireless transceiver technology with an ultra-low-power microcontroller featuring 64 kB Flash, 9.25 kB RAM, and sleep current consumption of 500 nA to 1500 nA. The AX8052F100 core is specifically designed to enable one-chip radio solutions for all levels of complexity. Its low power consumption combined with the rich feature set make it the ultimate choice for many RF systems. The AX8052F143 offers the same leading edge performance as the AX5043 combined with the flexibility and features of a leading edge 8-bit microcontroller on a single SoC without any sacrifice of performance.

Part Number Description  
AX8052F100-2-TA05 RF Microcontroller, Ultra-low Power View AX8052F100-2-TA05 product page link
AX8052F131-2-TB05 RF Microcontroller, Ultra-low Power View AX8052F131-2-TB05 product page link
AX8052F143-2-TB05 RF Microcontroller, Ultra-low Power View AX8052F143-2-TB05 product page link
AX8052F151-2-TB05 RF Microcontroller, Ultra-low Power View AX8052F151-2-TB05 product page link

Resources:

back to top

Development Kits

ON Semiconductor’s comprehensive suite of development kits simplifies the entry into wireless solutions. Development kits are supported by a suite of software tools consisting of code generators for full RF application C-code and an integrated development environment which comes with a source code debugger and C-compiler.

The DVK-2 features the AX8052F100 ultra-low-power microcontroller on the main boards, allowing developers using ON Semiconductor’s radio chips and microcontrollers to design, program, and evaluate their applications under real world conditions. A range of RF-modules with different RF ICs for various carrier frequencies are available as add-on kits.

ON Semiconductor DVK-2
Part Number Description  
DVK-BASE-2-GEVK DVK-2 BASE KIT View DVK-BASE-2-GEVK product page link
ADD5043-169-2-GEVK ADD-ON KIT FOR DVK-2 View ADD5043-169-2-GEVK product page link
ADD5043-433-2-GEVK ADD-ON KIT FOR DVK-2 View ADD5043-433-2-GEVK product page link
ADD5043-868-2-GEVK ADD-ON KIT FOR DVK-2 View ADD5043-868-2-GEVK product page link
ADD5051-868-2-GEVK ADD-ON KIT FOR DVK-2 View ADD5051-868-2-GEVK product page link
AXDBG-2-GEVK DVK-2 DEBUG ADAPTER View AXDBG-2-GEVK product page link

Resources:

The Sigfox DVK enables instant testing via AT commands for ON Semiconductor’s single-chip solution for a node on the Sigfox network.

ON Semiconductor Sigfox DVK
Part Number Description  
DVK-SFEU-1-GEVK SIGFOX DVK View DVK-SFEU-1-GEVK product page link

Resources:

The F143-Mini-DVK is ON Semiconductor’s miniaturized development kit for the designer starting out with the AX8052F143 SoC RF-Microcontroller. The F143-Mini-DVK hardware consists of a USB debugging adapter and a pair of RF modules (F143-Mini-A-MOD and F143-Mini-B-MOD modules) and includes all software necessary to develop systems in the shortest time. The modules have a tiny footprint of just 33 x 15 mm2. One module comes with a chip antenna and the other is equipped with an SMA connector.

ON Semiconductor F143-Mini-DVK
Part Number Description  
F143-MINI-2-GEVK AX8052F143 MINI DVK View F143-MINI-2-GEVK product page link
F143-MINI-A-MOD-GEVB AX8052F143 MINI DVK MOD View F143-MINI-A-MOD-GEVB product page link
F143-MINI-B-MOD-GEVB AX8052F143 MINI DVK MOD View F143-MINI-B-MOD-GEVB product page link

Resources:

back to top

On Semicondcutor Part Search
Videos