NVxFS5CxxxNL Automotive Power MOSFETs

ON Semiconductor offers its NVxFS5CxxxN power MOSFETs suitable for automotive applications

Image of ON Semiconductor's NVxFS5CxxxNL Automotive Power MOSFETsON Semiconductor's NVxFS5CxxxNL family of automotive power MOSFETs are housed in a 5 mm x 6 mm flat lead package designed for compact and efficient designs that include high thermal performance. A wettable flank option is available for enhanced optical inspection. AEC-Q101 qualified MOSFET and PPAP capable suitable for automotive applications.

Applications
  • Reverser battery protection
  • Switching power supplies
  • Power switches (high side driver, low side driver, H-bridges, etc.)
  • Solenoid driver: ABS, fuel injection
  • Motor control: EPS, wipers, fans, seats, etc.
  • Load switch: ECU, chassis, body

NVxFS5CxxxNL Automotive Power MOSFETs

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Current - Continuous Drain (Id) @ 25°CAvailable QuantityView Details
NVTFS5C466NLWFTAG datasheet linkMOSFET N-CHANNEL 40V 51A 8WDFNNVTFS5C466NLWFTAGMOSFET N-CHANNEL 40V 51A 8WDFN40V51A (Tc)1400 - Immediate
NVTFS5C466NLWFTAG product page link
NVTFS5C466NLTAG datasheet linkMOSFET N-CHANNEL 40V 51A 8WDFNNVTFS5C466NLTAGMOSFET N-CHANNEL 40V 51A 8WDFN40V51A (Tc)900 - Immediate
31500 - Factory Stock
NVTFS5C466NLTAG product page link
NVTFS5C658NLTAG datasheet linkMOSFET N-CH 60V 109A 8WDFNNVTFS5C658NLTAGMOSFET N-CH 60V 109A 8WDFN60V109A (Tc)0NVTFS5C658NLTAG product page link
NVTFS5C658NLWFTAG datasheet linkMOSFET N-CH 60V 109A 8WDFNNVTFS5C658NLWFTAGMOSFET N-CH 60V 109A 8WDFN60V109A (Tc)0NVTFS5C658NLWFTAG product page link
Published: 2017-10-11