NVD5CxxxNL Automotive Power MOSFETs

ON Semiconductor offers its NVD5CxxxNL automotive single N-channel power MOSFETs in a DPAK package

 Image of ON Semiconductor's THINK ON banner

Image of ON Semiconductor's NVD5CxxxNL Automotive Power MOSFETsThe NVD5CxxxNL family of single N-channel power MOSFETs from ON Semiconductor are housed in a DPAK package and offer robust solutions for automotive applications. Additionally, the NVD5CxxxNL family features low RDS(ON) to minimize conduction losses, low QG and capacitance to minimize driver losses, and are AEC-Q101 qualified and PPAP capable.

Features Applications
  • Low on-resistance
  • Minimal conduction losses
  • High current capability
  • Robust load performance
  • 100% avalanche energy tested
  • Voltage overstress safeguard
  • Low side driver
  • High side driver
  • Motor drive
  • Automotive powertrain
  • Automotive HVAC motors
  • ABS pressure pumps

NVD5CxxxNL Automotive Power MOSFETs

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Current - Continuous Drain (Id) @ 25°CDrive Voltage (Max Rds On, Min Rds On)Available QuantityView Details
MOSFET N-CHANNEL 40V 163A DPAKNVD5C434NT4GMOSFET N-CHANNEL 40V 163A DPAK40V163A (Tc)10V2100 - ImmediateView Details
MOSFET N-CHANNEL 40V 101A DPAKNVD5C446NT4GMOSFET N-CHANNEL 40V 101A DPAK40V101A (Tc)10V2419 - Immediate
20000 - Factory Stock
View Details
MOSFET N-CHANNEL 60V 49A DPAKNVD5C668NLT4GMOSFET N-CHANNEL 60V 49A DPAK60V49A (Tc)4.5V, 10V2731 - ImmediateView Details
MOSFET N-CHANNEL 60V 38A DPAKNVD5C684NLT4GMOSFET N-CHANNEL 60V 38A DPAK60V38A (Tc)4.5V, 10V954 - Immediate
12500 - Factory Stock
View Details
MOSFET N-CHANNEL 60V 17A DPAKNVD5C688NLT4GMOSFET N-CHANNEL 60V 17A DPAK60V17A (Tc)4.5V, 10V3107 - ImmediateView Details
Published: 2017-10-05