NCP107xAA/BA Enhanced Offline Switcher

ON Semiconductor offers its NCP107xA enhanced offline switcher for robust and highly efficient power supplies

 Image of ON Semiconductor's THINK ON banner

Image of ON Semiconductor's NCP107xA Enhanced Off Line SwitchersON Semiconductor's NCP107xAA and NCP107xBA products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in two pinout versions of the popular PDIP-7 package (a PDIP8 package with one pin omitted to ensure adequate creepage distance), they offer a high level of integration, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current set point, ramp compensation, and a dynamic self supply (DSS, eliminating the need for an auxiliary winding).

Unlike other monolithic solutions, the NCP107xAA & NCP107xBA are quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100, and in selective cases 130 kHz ). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition.

Protection features include: a timer to detect an overload or a short circuit event, over voltage protection with auto recovery. AC input line voltage detection prevents lethal runaway in low input voltage conditions (brown-out) as well as too high an input line (AC line over voltage protection). This also allows an over power protection to compensate all internal delays in high input voltage conditions and optimize the maximum output current capability.

For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line.

Device Frequency RDS(ON) ohms IPK(mA) Package Type
NCP1075A 65,100 13.5 400 PDIP8: Pin 6 omitted
NCP1075B 65,100,130 13.5 400 PDIP8: Pin 3 omitted
NCP1076A 65,100 4.8 650 PDIP8: Pin 6 omitted
NCP1076B 65,100,130 4.8 650 PDIP8: Pin 3 omitted
NCP1077A 65,100 4.8 800 PDIP8: Pin 6 omitted
NCP1077B 65,100,130 4.8 800 PDIP8: Pin 3 omitted
NCP1079A 65,100 2.9 1050 PDIP8: Pin 6 omitted
NCP1079B 65,100,130 2.9 1050 PDIP8: Pin 3 omitted

Features Applications
  • Integrated 700 V MOSFET
  • Current-mode fixed frequency operation (65kHz and 100 kHz); 130 kHz for B version only
  • Adjust output current protection based on output power demand
  • Skip-cycle operation at low peak current
  • Dynamic self-supply (DSS)
  • Auto-recovery output short-circuit protection with timer-based detection
  • Frequency foldback operation
  • Improved efficiency at light load / improved EMI over the entire load
  • Auxiliary and standby power supplies
  • Major home appliances power supplies
  • Low to medium power chargers and adapters
  • White goods and home appliances
  • E-meters
  • Industrial auxiliary power supplies
  • Consumer equipment power supplies
Design Note:  NCP1076 / NCP1077 / NCP431 Design Note
Calculator:  Flyback Transformer Design Tool

NCP107xA Enhanced Offline Switchers

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
NCP1075AAP065G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1075AAP065GIC OFFLINE SWITCH FLYBACK 7DIP33 - Immediate
NCP1075AAP065G product page link
NCP1075AAP100G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1075AAP100GIC OFFLINE SWITCH FLYBACK 7DIP50 - Immediate
NCP1075AAP100G product page link
NCP1075BAP065G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1075BAP065GIC OFFLINE SWITCH FLYBACK 7DIP40 - Immediate
9850 - Factory Stock
NCP1075BAP065G product page link
NCP1075BAP100G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1075BAP100GIC OFFLINE SWITCH FLYBACK 7DIP50 - Immediate
7150 - Factory Stock
NCP1075BAP100G product page link
NCP1076AAP065G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1076AAP065GIC OFFLINE SWITCH FLYBACK 7DIP500 - Immediate
7850 - Factory Stock
NCP1076AAP065G product page link
NCP1076AAP100G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1076AAP100GIC OFFLINE SWITCH FLYBACK 7DIP21 - Immediate
3200 - Factory Stock
NCP1076AAP100G product page link
NCP1076BAP065G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1076BAP065GIC OFFLINE SWITCH FLYBACK 7DIP50 - Immediate
11800 - Factory Stock
NCP1076BAP065G product page link
NCP1076BAP100G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1076BAP100GIC OFFLINE SWITCH FLYBACK 7DIP48 - Immediate
16050 - Factory Stock
NCP1076BAP100G product page link
NCP1077AAP065G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1077AAP065GIC OFFLINE SWITCH FLYBACK 7DIP50 - Immediate
3350 - Factory Stock
NCP1077AAP065G product page link
NCP1077AAP100G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1077AAP100GIC OFFLINE SWITCH FLYBACK 7DIP2150 - Factory StockNCP1077AAP100G product page link
NCP1077BAP065G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1077BAP065GIC OFFLINE SWITCH FLYBACK 7DIP5600 - Factory StockNCP1077BAP065G product page link
NCP1077BAP100G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1077BAP100GIC OFFLINE SWITCH FLYBACK 7DIP50 - Immediate
1450 - Factory Stock
NCP1077BAP100G product page link
NCP1079AAP065G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1079AAP065GIC OFFLINE SWITCH FLYBACK 7DIP47 - Immediate
2650 - Factory Stock
NCP1079AAP065G product page link
NCP1079AAP100G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1079AAP100GIC OFFLINE SWITCH FLYBACK 7DIP47 - Immediate
950 - Factory Stock
NCP1079AAP100G product page link
NCP1079BAP065G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1079BAP065GIC OFFLINE SWITCH FLYBACK 7DIP30 - Immediate
8400 - Factory Stock
NCP1079BAP065G product page link
NCP1079BAP100G datasheet linkIC OFFLINE SWITCH FLYBACK 7DIPNCP1079BAP100GIC OFFLINE SWITCH FLYBACK 7DIP28 - Immediate
10650 - Factory Stock
NCP1079BAP100G product page link
Published: 2017-08-30