MRF13750H 750 W CW Transistor

NXP Semiconductor's MRF13750H RF power LDMOS transistor is designed for industrial, scientific, and medical (ISM) applications in the 700 MHz to 1300 MHz frequency range

Image of NXP Semiconductor's MRF13750H 750 W CW TransistorNXP Semiconductor’s MRF13750H transistor delivers 750 W CW for 915 MHz applications. This device can be used for continuous wave applications and comes with integrated ESD protection. It is suited for linear applications with appropriate biasing and internally input matched for ease of use. This device can be used to replace magnetron high-powered tubes by offering higher reliability and control. The MRF13750H power transistor offers accurate power control over the full 700 MHz to 1300 MHz range.

Features Applications
  • Internally input matched for ease of use
  • Can be used single-ended or in a push-pull configuration
  • Suitable for linear applications with appropriate biasing
  • Integrated ESD protection
  • Included in NXP's product longevity program assuring supply for a minimum of 15 years
  • 19.5 dB gain
  • 915 MHz industrial heating/welding systems
  • 1300 MHz particle accelerators
  • Industrial heating/drying

Recommended Driver

  • MRFE6VS25GN (25 W)

MRF13750H 750 W CW Transistor

ImageManufacturer Part NumberDescriptionPart StatusTransistor TypeFrequencyAvailable QuantityView Details
RF POWER LDMOS TRANSISTOR 750 WMRF13750HR5RF POWER LDMOS TRANSISTOR 750 WActiveLDMOS (Dual)700MHz ~ 1.3GHz93 - ImmediateView Details

Reference Board

ImageManufacturer Part NumberDescriptionPart StatusTransistor TypeFrequencyAvailable QuantityView Details
MRF13750H-915MHZMRF13750H-915MHZMRF13750H-915MHZActiveLDMOS (Dual)700MHz ~ 1.3GHz3 - ImmediateView Details

Recommended Driver

ImageManufacturer Part NumberDescriptionTransistor TypeFrequencyAvailable QuantityView Details
FET RF 133V 512MHZ TO-270-2MRFE6VS25GNR1FET RF 133V 512MHZ TO-270-2LDMOS512MHz591 - ImmediateView Details
Published: 2018-02-02