MS5806 Pressure Sensor

The MS5806-02BA is a new generation of high-resolution altimeter sensor from MEAS Switzerland with SPI and I2C bus interface

Image of Measurement Specialties' MS5806 Pressure SensorMeasurement Specialties' MS5806-02BA is optimized for altimeters and variometers with an altitude resolution of 20 cm. The sensor module includes a high-linearity pressure sensor and an ultra-low-power 24-bit ΔΣ ADC with internal factory-calibrated coefficients. It provides a precise digital 24-bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor.

Features
  • High-resolution module, 20 cm
  • Fast conversion, down to 1 ms
  • Low power, 1 µA (standby <0.15 µA)
  • Integrated digital pressure sensor (24-bit ΔΣ ADC)
  • Supply voltage 1.8 V to 3.6 V
  • Extended pressure range: 10 mBar to 2000 mBar
  • SPI and I2C interface (mode 0, 3)
  • Hermetically sealable for outdoor devices
Applications
  • Mobile altimeters
  • Barometric systems
  • Bike computers
  • Adventure watches
  • Data-loggers

MS5806 Pressure Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
MS580602BA52-51 datasheet linkMINIATURE ALTIMETER MODULEMS580602BA52-51MINIATURE ALTIMETER MODULE1 - Immediate
MS580602BA52-51 product page link
Published: 2014-05-19