MSE Series Miniature Board-Mount Buzzers

Mallory Sonalert buzzers offer 15 new distinctive warning sounds

Image of Mallory Sonalert's MSE Series Board-Mount BuzzersMallory Sonalert's MSE series of miniature board mount buzzers offers 15 new distinctive warning sounds never heard in a compact piezo package. Sounds include chime, chirp, warble, speed-up, siren, whooping and several more. The ultra-small 23 mm x 14 mm package still offers sound levels up to 95 dB at 1 ft (104 dB at 10 cm) and 12 VDC and 24 VDC voltage ranges.

View all products

Features Applications
  • 23 mm x 14 mm package
  • Two operating voltage ranges 7-14 VDC and 16-28 VDC
  • 2 sound levels loud 85-95 dB at 30CM and medium 75-85 dB at 30CM
  • Medical
  • Industrial controls
  • Transportation
  • Monitoring equipment
  • Handheld and battery-powered equipment
  • Restaurant and materials handling equipment
  • Basically anywhere a very loud, compact, unique sound indicator is needed

MSE Series

ImageManufacturer Part NumberDescriptionDurationTechnologyAvailable QuantityView Details
MSE14LCH2 datasheet linkAUDIO PIEZO INDICATOR 7-14V THMSE14LCH2AUDIO PIEZO INDICATOR 7-14V THRepeating every 1.2 SecPiezo5 - Immediate
MSE14LCH2 product page link
MSE14LDP2 datasheet linkAUDIO PIEZO INDICATOR 7-14V THMSE14LDP2AUDIO PIEZO INDICATOR 7-14V TH2 PPSPiezo3 - Immediate
MSE14LDP2 product page link
MSE14LDP3 datasheet linkAUDIO PIEZO INDICATOR 7-14V THMSE14LDP3AUDIO PIEZO INDICATOR 7-14V TH0.5 PPSPiezo1 - Immediate
MSE14LDP3 product page link
MSE14LDT7 datasheet linkAUDIO PIEZO INDICATOR 7-14V THMSE14LDT7AUDIO PIEZO INDICATOR 7-14V TH7 WPSPiezo1 - Immediate
MSE14LDT7 product page link
MSE14LDT8 datasheet linkAUDIO PIEZO INDICATOR 7-14V THMSE14LDT8AUDIO PIEZO INDICATOR 7-14V TH1.5 WPSPiezo2 - Immediate
MSE14LDT8 product page link
MSE14LSN3 datasheet linkAUDIO PIEZO INDICATOR 7-14V THMSE14LSN3AUDIO PIEZO INDICATOR 7-14V TH7 SPSPiezo6 - Immediate
MSE14LSN3 product page link
MSE14LSU2 datasheet linkAUDIO PIEZO INDICATOR 7-14V THMSE14LSU2AUDIO PIEZO INDICATOR 7-14V TH-Piezo5 - Immediate
MSE14LSU2 product page link
MSE14LTT3 datasheet linkAUDIO PIEZO INDICATOR 7-14V THMSE14LTT3AUDIO PIEZO INDICATOR 7-14V TH-Piezo85 - Immediate
MSE14LTT3 product page link
MSE14LDD7 datasheet linkAUDIO PIEZO INDICATOR 7-14V THMSE14LDD7AUDIO PIEZO INDICATOR 7-14V TH-Piezo3 - Immediate
MSE14LDD7 product page link
MSE14LCM3 datasheet linkAUDIO PIEZO INDICATOR 7-14V THMSE14LCM3AUDIO PIEZO INDICATOR 7-14V THRepeating every 1 SecPiezo20 - Immediate
MSE14LCM3 product page link
Published: 2014-11-07