TVS Diodes 5000 W Axial AEC-Q101 SLD Series

Littelfuse presents a 5000 W or 2200 W peak pulse power dissipation rating in a standard P600 package

Image of Littelfuse TVS Diodes 5000 W Axial SLD SeriesThe AEC-Q101 qualified SLD series automotive TVS diode from Littelfuse is designed specifically to protect sensitive electronic equipment from voltage transients, especially those induced by load dump and other transient voltage events. It offers a 5000 W (10 / 1000 us) or 2200 W (load dump) peak pulse power dissipation rating in a standard P600 package. The SLD series’ combination of compact design and superior electrical performance offer circuit designers the freedom to upgrade their circuit protection in their existing design footprint or provide more robust load dump protection for new projects.

Image of TVS Diode Products Catalog

PTM: Transient Voltage Suppression (TVS) Diodes

TVS Diodes Microsite

TVS Diode Products

Features
  • Meets ISO7637-2 5a / 5b and ISO16750, the international standard for automotive industry
  • AEC-Q101 qualified with Tj 175°C
  • Both unidirectional and bi-directional polarity devices offer from 10 V to 60 V standoff voltage
  • Industry-standard
Benefits
  • Excellent quality ensures maximum reliability. Well suited for use in automotive and high reliability applications
  • Wide standoff voltage range fulfills all design requirements for automotive applications
  • Standard package and compact footprint allow quick and easy layout in high reliability applications
  • Great to use for load dump protection

TVS Diodes 5000 W Axial SLD Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
TVS DIODE 16V 26V P600SLD16U-017TVS DIODE 16V 26V P6008928 - ImmediateView Details
TVS DIODE 24V 38.9V P600SLD24U-017TVS DIODE 24V 38.9V P6001040 - ImmediateView Details
TVS DIODE 10V 17V P600SLD10-018TVS DIODE 10V 17V P600669 - ImmediateView Details
TVS DIODE 24V 38.9V P600SLD24U-017-BTVS DIODE 24V 38.9V P600149 - ImmediateView Details
TVS DIODE 10V 17V P600SLD10U-017TVS DIODE 10V 17V P600693 - ImmediateView Details
TVS DIODE 24V 38.9V P600SLD24-018TVS DIODE 24V 38.9V P6001348 - ImmediateView Details
Published: 2015-07-13