TVS Diode Array 8-Channel Ultra-Low Capacitance - SP8008 Series

Littelfuse offers the SP8008 series ultra-low capacitance common mode and differential mode protection for high-speed applications

Image of Littelfuse TVS Diode Array 8-Channel Ultra Low Capacitance - SP8008 SeriesLittelfuse SP8008 series integrates eight channels of ultra-low capacitance common mode protection for electronic equipment exposed to electrostatic discharges (ESD). This robust component can effectively protect against ESD events exceeding the IEC 61000-4-2 contact ESD level of ±8 kV without any performance degradation. The extremely low loading capacitance also makes it ideal for protecting high speed signal pins such as V-by-One, Embedded DisplayPort, HDMI 1.0 through 2.1, and USB 2.0/3.0/3.1.

Features Applications
  • ESD, IEC 61000-4-2, +30 kV/-23 kV contact, +30 kV/-23 kV air
  • EFT, IEC 61000-4-4, 40 A (tP=5/50 ns)
  • Lightning, IEC 61000-4-5 2nd edition, 4 A (tP=8/20 μs)
  • Low capacitance of 0.3 pF at 0 V, 3 GHz (typ) per I/O
  • Low leakage current of 0.5 μA (MAX) at 5 V
  • Small form factor μDFN packages (JEDEC MO-229) saves board space and supports straight through routing of the data lines
  • Halogen-free, lead-free, and RoHS compliant
  • LCD/PDP TVs
  • LCD/LED monitors
  • Notebook computers
  • Ultrabooks
  • Automotive displays
  • Flat panel displays
  • Digital signage
  • HD cameras/projectors
  • USB and HDMI interfaces

TVS Diode Array 8-Channel Ultra-Low Capacitance - SP8008 Series

ImageManufacturer Part NumberDescriptionTypeUnidirectional ChannelsAvailable QuantityView Details
SP8008-08UTG datasheet linkTVS DIODE 12.45VC 4A IPP 14UDFNSP8008-08UTGTVS DIODE 12.45VC 4A IPP 14UDFNSteering (Rail to Rail)85805 - Immediate
SP8008-08UTG product page link
Published: 2017-09-28