TVS Diode Array Low Capacitance ESD Protection – SP3222 Series

Littelfuse's low loading capacitance SP3222 series of 0.9 pF, 30 kV, dual-channel TVS diode arrays

Image of Littelfuse's SP3222 Series TVS Diode ArraysLittelfuse's low loading capacitance SP3222 series of TVS diode arrays makes them ideal for ESD protection for high speed data lines.

Features
  • Lowest possible let through voltage
  • Excellent TLP performance
  • Can sustain operations in harsh environments
  • Low peak voltage
  • Extremely low dynamic resistance
  • AEC-Q101 qualified
Applications
   
  • High speed data lines
  • High speed serial interfaces
  • Consumer electronics
  • MIPI camera and display
 
  • MHL
  • DisplayPort 1.3
  • Set top boxes

SP3222 Series

ImageManufacturer Part NumberDescriptionUnidirectional ChannelsVoltage - Reverse Standoff (Typ)Voltage - Breakdown (Min)Available QuantityView Details
SP3222-02ETG datasheet linkTVS DIODE 3.3V 10V SOD883SP3222-02ETGTVS DIODE 3.3V 10V SOD88323.3V (Max)6.1V8027 - Immediate
SP3222-02ETG product page link
Published: 2017-12-06