SMA6L Series SMA TVS Diode

The Littelfuse SMA6L series TVS diodes are ideal for applications such as battery chargers, industrial equipment, and switch-mode power supplies

Image of Littelfuse's SMA6L Series Low-Profile 600 W SMA TVS DiodeThe SMA6L Series, an addition to the Littelfuse SMA family of TVS diodes, is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The SMA6L series can handle the same level of power as a standard Littelfuse SMB series TVS diode (600 W) when operated within its peak pulse power rating. The low-profile SMA package provides the same surge capability as the industrial standard SMB but with the lowest height profile (1.1 mm vs. 2 mm) available in the industry. This small form factor makes the SMA6L series TVS diode ideal for use in applications such as ultra-slim notebook computers, hard disk drives, telecom equipment, battery chargers, industrial equipment and switch mode power supplies.

Features

  • SMA low profile package: less than 1.1 mm
  • Same power as standard SMB devices (600 W)
  • Footprint compatibility with standard SMA and SMB products
  • Typical failure mode is short from over-specified voltage or current
  • Low inductance, excellent clamping capability
  • Fast response time: typically less than 1.0 ns from 0 V to VBR min
  • High temperature soldering: 260°C/40 seconds at terminals
  • Built-in strain relief
  • Glass passivated junction
  • Typical IR less than 1 µA above 12 V
  • Matte tin lead–free plated
  • Halogen-free and RoHS compliant

SMA6L Series

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
TVS DIODE 9V 15.4V DO221ACSMA6L9.0ATVS DIODE 9V 15.4V DO221AC5163 - ImmediateView Details
TVS DIODE 10V 17V DO221ACSMA6L10ATVS DIODE 10V 17V DO221AC4894 - ImmediateView Details
TVS DIODE 11V 18.2V DO221ACSMA6L11ATVS DIODE 11V 18.2V DO221AC11647 - ImmediateView Details
TVS DIODE 12V 19.9V DO221ACSMA6L12ATVS DIODE 12V 19.9V DO221AC3645 - ImmediateView Details
TVS DIODE 13V 21.5V DO221ACSMA6L13ATVS DIODE 13V 21.5V DO221AC5840 - ImmediateView Details
TVS DIODE 14V 23.2V DO221ACSMA6L14ATVS DIODE 14V 23.2V DO221AC967 - ImmediateView Details
TVS DIODE 15V 24.4V DO221ACSMA6L15ATVS DIODE 15V 24.4V DO221AC2858 - ImmediateView Details
TVS DIODE 5V 9.2V DO221ACSMA6L5.0ATVS DIODE 5V 9.2V DO221AC255 - ImmediateView Details
Published: 2013-07-02