Silicon Carbide GEN2 Schottky Diodes LSIC2SD Series

Littelfuse's LSIC2SD series of Schottky diodes for use where improvements in efficiency and reliability are needed

Image of Littelfuse's LSIC2SD Series Schottky DiodesLittelfuse's series of silicon carbide (SiC) Schottky diodes has negligible reverse recovery current, high surge capability, and a maximum operating junction temperature of 175°C. These diodes series are ideal for applications where improvements in efficiency, reliability, and thermal management are desired.

Features Applications
  • Positive temperature coefficient for safe operation and ease of paralleling
  • 175°C maximum operating junction temperature
  • Excellent surge capability
  • Extremely fast, temperature-independent switching behavior
  • Dramatically reduced switching losses compared to Si bipolar diodes
  • Boost diodes in PFC or DC/DC stages
  • Switch-mode power supplies
  • Uninterruptible power supplies
  • Solar inverters
  • Industrial motor drives
  • EV charging stations

LSIC2SD Series

ImageManufacturer Part NumberDescriptionCurrent - Average Rectified (Io)Voltage - Forward (Vf) (Max) @ IfAvailable QuantityView Details
LSIC2SD120C08 datasheet linkDIODE SIC SCHOTTKY 1200V 8ALSIC2SD120C08DIODE SIC SCHOTTKY 1200V 8A24.5A (DC)1.8V @ 8A2550 - Immediate
LSIC2SD120C08 product page link
LSIC2SD120A05 datasheet linkDIODE SCHOTTKY 1.2KV 17.5A TO220LSIC2SD120A05DIODE SCHOTTKY 1.2KV 17.5A TO22017.5A (DC)1.8V @ 5A881 - Immediate
LSIC2SD120A05 product page link
LSIC2SD120A08 datasheet linkDIODE SIC SCHOTTKY 1200V 8ALSIC2SD120A08DIODE SIC SCHOTTKY 1200V 8A24.5A (DC)1.8V @ 8A1019 - Immediate
LSIC2SD120A08 product page link
LSIC2SD120A10 datasheet linkDIODE SCHOTTKY 1.2KV 28A TO220-2LSIC2SD120A10DIODE SCHOTTKY 1.2KV 28A TO220-228A (DC)1.8V @ 10A962 - Immediate
LSIC2SD120A10 product page link
LSIC2SD120A15 datasheet linkDIODE SIC SCHOTTKY 1200V 15ALSIC2SD120A15DIODE SIC SCHOTTKY 1200V 15A44A (DC)1.8V @ 15A1040 - Immediate
LSIC2SD120A15 product page link
LSIC2SD120A20 datasheet linkDIODE SIC SCHOTTKY 1200V 20ALSIC2SD120A20DIODE SIC SCHOTTKY 1200V 20A54.5A (DC)1.8V @ 20A945 - Immediate
LSIC2SD120A20 product page link
LSIC2SD120C05 datasheet linkDIODE SCHOTTKY 1.2KV 18.1A TO252LSIC2SD120C05DIODE SCHOTTKY 1.2KV 18.1A TO25218.1A (DC)1.8V @ 5A2490 - Immediate
LSIC2SD120C05 product page link
LSIC2SD120C10 datasheet linkDIODE SCHOTTKY 1.2KV 33A TO252LSIC2SD120C10DIODE SCHOTTKY 1.2KV 33A TO25233A (DC)1.8V @ 10A2371 - Immediate
LSIC2SD120C10 product page link
Published: 2017-10-16