Automotive AECQ Ultra-High Inrush 1206 SMD Fuses - 440A Series

Littelfuse's AECQ automotive grade 440A series designed to operate under a wide range of ambient temperatures

Image of Littelfuse's 440A Series SMD FusesLittelfuse's 440A AEC-Q compliant rated surface mount fuse are automotive grade fuses designed to operate under a wide range of ambient temperatures normally associated with automotive environments as low as -55°C up to +150°C with ultra-high inrush current withstand capability to avoid nuisance fuse openings. This Littelfuse 1206 fast-acting fuse ensures excellent temperature stability and performance reliability. The fast response to faulty currents ensures overcurrent protection to sensitive auto-electronics applications.

Circuit Protection Technology Application Matrix

Electronic Fuse Products Catalog

Features
  • Operating temperature from -55°C to +150°C
  • 100% lead-free, RoHS compliant, and halogen-free
  • Meets Littelfuse’s automotive qualifications*

*Largely based on Littelfuse internal AEC-Q200 test plan

  • Ultra-high I2t values
  • Fast response to faulty current to ensure over-current protection to sensitive electronic component
Applications
   
  • Li-ion battery
  • LED lighting
  • Automotive navigation system
 
  • TFT display
  • Battery management system (BMS)
  • Cluster

440A Series Fuses

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
0440.500WRA datasheet linkFUSE BRD MNT 500MA 63VAC/VDC0440.500WRAFUSE BRD MNT 500MA 63VAC/VDC3030 - Immediate
0440.500WRA product page link
044002.5WRA datasheet linkFUSE BRD MNT 2.5A 32VAC/VDC044002.5WRAFUSE BRD MNT 2.5A 32VAC/VDC3021 - Immediate
044002.5WRA product page link
044003.5WRA datasheet linkFUSE BRD MNT 3.5A 32VAC/VDC044003.5WRAFUSE BRD MNT 3.5A 32VAC/VDC5985 - Immediate
044003.5WRA product page link
04401.75WRA datasheet linkFUSE BRD MNT 1.75A 32VAC/VDC04401.75WRAFUSE BRD MNT 1.75A 32VAC/VDC2985 - Immediate
04401.75WRA product page link
0440005.WRA datasheet linkFUSE BRD MNT 5A 32VAC/VDC0440005.WRAFUSE BRD MNT 5A 32VAC/VDC2970 - Immediate
0440005.WRA product page link
0440003.WRA datasheet linkFUSE BRD MNT 3A 32VAC/VDC0440003.WRAFUSE BRD MNT 3A 32VAC/VDC2925 - Immediate
0440003.WRA product page link
0440004.WRA datasheet linkFUSE BRD MNT 4A 32VAC/VDC0440004.WRAFUSE BRD MNT 4A 32VAC/VDC2860 - Immediate
0440004.WRA product page link
0440.750WRA datasheet linkFUSE BRD MNT 750MA 63VAC/VDC0440.750WRAFUSE BRD MNT 750MA 63VAC/VDC2680 - Immediate
0440.750WRA product page link
0440002.WRA datasheet linkFUSE BRD MNT 2A 32VAC/VDC0440002.WRAFUSE BRD MNT 2A 32VAC/VDC2600 - Immediate
0440002.WRA product page link
0440008.WRA datasheet linkFUSE BRD MNT 8A 32VAC/VDC0440008.WRAFUSE BRD MNT 8A 32VAC/VDC2269 - Immediate
0440008.WRA product page link
0440007.WRA datasheet linkFUSE BRD MNT 7A 32VAC/VDC0440007.WRAFUSE BRD MNT 7A 32VAC/VDC1982 - Immediate
0440007.WRA product page link
Published: 2017-10-20