LTC1150 ±15 V Zero Drift Operational Amplifier (Op Amp)

Linear Technology’s LT1150 amplifiers are designed for test and instrumentation, electronic scales, and high resolution data acquisition applications

Image of Linear Technology's LTC1150 Operational AmplifierLTC's LTC1150 is a high-voltage, high-performance, zero-drift op amp. The two sample-and-hold capacitors usually required externally by other chopper amplifiers are integrated on-chip. The op amp can operate at up to the 32 V total supply voltage. The LTC1150 has an offset voltage of 0.5 μV, drift of 0.01 μV/°C, 0.1 Hz to 10 Hz input noise voltage of 1.8 μVP-P, and a typical voltage gain of 180 dB. The slew rate of 3 V/μs and a gain bandwidth product of 2.5 MHz are achieved with 0.8 mA of supply current. Overload recovery times from positive and negative saturation conditions are 3 ms and 20 ms, respectively. The op amp comes in 8-SOIC or 8-PDIP package that has a temperature range of -40°C to +85°C. The LTC1150 is perfect for medical test and instrumentation, electronic scales, and high resolution data acquisition applications.

Features Applications
  • Zero-drift amplifier
  • Voltage supply (single/dual): 4.75 V to 32 V, +2.38 V to 16 V
  • Current supply: 800 μA
  • Temperature operating range: -40°C to +85°C
  • Package/case:  SOIC, PDIP
  • Medical test and instrumentation
  • Electronic scales
  • High resolution data acquisition
  • Strain gauges
  • Thermocouple amplifiers

LTC1150 Operational Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LTC1150CS8#PBF datasheet linkIC OPAMP CHOPPER 2.5MHZ 8SOLTC1150CS8#PBFIC OPAMP CHOPPER 2.5MHZ 8SO2992 - Immediate
LTC1150CS8#PBF product page link
LTC1150CN8#PBF datasheet linkIC OPAMP CHOPPER 2.5MHZ 8DIPLTC1150CN8#PBFIC OPAMP CHOPPER 2.5MHZ 8DIP0LTC1150CN8#PBF product page link
Published: 2017-12-28