Flip Socket Swivel Sets

Klein Tools socket sets are versatile, impact rated, and designed for fast, secure fastening in tight spaces

Image of Klein Tools Flip Socket Swivel SetsKlein Tools impact flip socket sets (models 32982 and 32984) are engineered for professionals who demand speed, control, and durability. These sets feature a 25° swivel head and full 360° rotation, allowing smooth maneuverability in confined or awkward spaces. The flip socket design enables quick switching between socket sizes, while magnetic retention ensures fast, one-handed bit changes and secure fastening.

Model 32982 includes a short shaft with 1/4" and 5/16" hex sizes, ideal for compact workspaces. Model 32984 expands the versatility with a six-piece set offering both short and long shafts and six common hex sizes. Both sets are impact-rated and built to withstand high torque from power tools, making them indispensable for electricians, HVAC technicians, and maintenance professionals.

Whether driving fasteners in a tight cabinet or assembling components on a jobsite, these tools deliver unmatched accessibility and performance.

Features
  • 25° swivel head for tight-space access
  • 360° rotation for smooth control
  • Flip socket design for quick size changes
  • Magnetic retention for secure bit holding
  • Impact-rated for high-torque tools
  • Detachable swivel joint for fixed nut driving
  • Durable steel construction
  • Black oxide finish for corrosion resistance
  • Compact short shaft (32982)
  • Long and short shafts included (32984)
  • SAE measurement standard
  • Hex socket output drive
  • Lightweight and portable
  • Made in the USA
  • Built for professional-grade use
Applications
  • Electrical installations
  • HVAC system servicing
  • Cabinet assembly
  • Appliance repair
  • Automotive maintenance
  • Construction fastening
  • Industrial equipment setup
  • Furniture assembly
  • Tight-space fastening
  • Field service work
  • Maintenance operations
  • Retrofit projects
  • Panel mounting
  • Light fixture installation
  • General contracting

Flip Socket Swivel Sets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IMPACT SWIVEL FLIP SOCKET SET, 332982IMPACT SWIVEL FLIP SOCKET SET, 36 - Immediate$543.93View Details
IMPACT SWIVEL FLIP SOCKET SET, 632984IMPACT SWIVEL FLIP SOCKET SET, 66 - Immediate$921.15View Details
Published: 2025-08-07