C9T Series 415 VAC to 440 VAC 3-Phase PFC

KEMET's power film capacitors are ideal for power factor correction applications

Image of Kemet's C9T Series 415 VAC to 440 VAC 3-Phase PFCKEMET’s 3-phase power factor correction film metallized polypropylene capacitors with cylindrical aluminum can types have temperature ratings of +55ºC. Capacitance values range from 3 μF x 27.4 μF to 3 μF x 154 μF with a voltage range from 415 VAC to 440 VAC. These capacitors have overpressure safety devices, high capacitance density, and long expected life time capabilities. They are customized with screw clamp terminal style and have VDE approval.

Features and Benefits
  • Approval: VDE
  • Overpressure device
  • High capacitance density
  • Long lifetime
Applications
  • 3-phase delta connections

C9T Series 415 VAC to 440 VAC 3-Phase PFC

ImageManufacturer Part NumberDescriptionCapacitanceVoltage Rating - ACSize / DimensionAvailable QuantityView Details
CAP FILM 31.1UF 415VAC RDL CANC9TS5MD5311AARXCAP FILM 31.1UF 415VAC RDL CAN31.1µF415V2.953" Dia (75.00mm)11 - ImmediateView Details
CAP FILM 46UF 415VAC RDL CANC9TS5MD5460AARXCAP FILM 46UF 415VAC RDL CAN46µF415V2.953" Dia (75.00mm)12 - ImmediateView Details
CAP FILM 61.5UF 415VAC RDL CANC9TS5MD5615AARXCAP FILM 61.5UF 415VAC RDL CAN61.5µF415V3.346" Dia (85.00mm)8 - ImmediateView Details
CAP FILM 77UF 415VAC RDL CANC9TS5MD5770AARXCAP FILM 77UF 415VAC RDL CAN77µF415V2.953" Dia (75.00mm)11 - ImmediateView Details
CAP FILM 92.2UF 415VAC RDL CANC9TS5MD5920AARXCAP FILM 92.2UF 415VAC RDL CAN92.2µF415V3.346" Dia (85.00mm)11 - ImmediateView Details
Published: 2017-12-21