CTC Series Connectors

ITT Cannon's high-performance, cost-effective cable-to-cable solution for use in harsh environment applications

Image of ITT Cannon's CTC Series ConnectorsITT Cannon’s CTC is an extremely simple to install and maintain connector series that requires no special contact insertion tools or the use of wedge locks or blind seals to deliver a sealing rating up to IP69K. Utilizing ITT Cannon’s proven Trident T2P and T3P contact technology, and available in 8-way to 24-way layouts, the CTC series provides a highly engineered and cost-effective harsh environment interconnect solution. Suitable for a wide variety of applications including heavy equipment, agriculture, truck and bus, automotive, and commercial/industrial outdoor electronics, CTC delivers the ultimate in performance when it matters most.

CTC Series Catalog

CTC Series Sell Sheet

Features Applications
  • Simple to install and maintain
  • Hand insertable contacts (no special tools required)
  • No wedge locks or blind seals required
  • From 8-way to 24-way layouts
  • Up to IP69K sealing with positive locking latch
  • Utilizes trident stamped and machined contacts
  • Silicone rubber interface gasket to withstand extreme conditions of temperature and moisture
  • Accommodates wire range: 24 AWG to 16 AWG (0.20 mm2 to 1.50 mm2)
  • Polarization key for blind-mating and to prevent misalignment
  • Engine harnesses
  • Lighting systems
  • Controllers
  • Signal interfaces
  • Cabin accessories
  • Sensors
  • Seat and window controls
  • Wipers/under hood electronics
  • LCDs and accessories

CTC Series Connectors

ImageManufacturer Part NumberDescriptionContact TypeNumber of RowsFastening TypeAvailable QuantityView Details
CONN INLINE PLUG HSG 8POS132015-0134CONN INLINE PLUG HSG 8POSFemale Socket2Latch Lock230 - ImmediateView Details
CONN INLINE RCPT HSG 8POS132015-0130CONN INLINE RCPT HSG 8POSMale Pin2Latch Holder230 - ImmediateView Details
CONN INLINE PLUG HSG 12POS132015-0135CONN INLINE PLUG HSG 12POSFemale Socket2Latch Lock247 - ImmediateView Details
CONN INLINE RCPT HSG 12POS132015-0131CONN INLINE RCPT HSG 12POSMale Pin2Latch Holder247 - ImmediateView Details
CONN INLINE PLUG HSG 16POS132015-0073CONN INLINE PLUG HSG 16POSFemale Socket4Latch Lock241 - ImmediateView Details
CONN INLINE RCPT HSG 16POS132015-0074CONN INLINE RCPT HSG 16POSMale Pin4Latch Holder241 - ImmediateView Details
CONN INLINE PLUG HSG 24POS132015-0075CONN INLINE PLUG HSG 24POSFemale Socket4Latch Lock210 - ImmediateView Details
CONN INLINE RCPT HSG 24POS132015-0076CONN INLINE RCPT HSG 24POSMale Pin4Latch Holder157 - ImmediateView Details
Published: 2018-04-18