M40 1 mm Fine Pitch, Fully Shrouded, Board-to-Board Connectors

Harwin offers a range of miniature SMT connectors featuring location pegs and fully shrouded contacts

Image of Harwin's Fine Pitch Connectors: Fully Shrouded, 1 mm Pitch, Board-to-Board ConnectorsHarwin's M40 1 mm fine pitch connectors are used in a wide variety of applications including data/communications, medical, hand-held devices, monitors, and industrial applications. These 1 mm pitch board-to-board connectors are fully shrouded and are available in a variety of pin counts up to 51 contacts. Location pegs ensure correct positioning on the board. They are polarized to prevent mismating and have staggered pins to optimize board layout.

M40-600x and M40-620x Connectors

ImageManufacturer Part NumberDescriptionConnector TypeNumber of PositionsAvailable QuantityView Details
M40-6200946 datasheet linkCONN RCPT 9POS TIN 1MM SMDM40-6200946CONN RCPT 9POS TIN 1MM SMDReceptacle, Outer Shroud Contacts91872 - Immediate
M40-6200946 product page link
M40-6204146 datasheet linkCONN RCPT 41POS TIN 1MM SMDM40-6204146CONN RCPT 41POS TIN 1MM SMDReceptacle, Outer Shroud Contacts41465 - Immediate
M40-6204146 product page link
M40-6002546 datasheet linkCONN PLUG 25POS TIN 1MM SMDM40-6002546CONN PLUG 25POS TIN 1MM SMDPlug, Center Strip Contacts2585 - Immediate
M40-6002546 product page link
M40-6202146 datasheet linkCONN RCPT 21POS TIN 1MM SMDM40-6202146CONN RCPT 21POS TIN 1MM SMDReceptacle, Outer Shroud Contacts21385 - Immediate
M40-6202146 product page link
M40-6003146 datasheet linkCONN PLUG 31POS TIN 1MM SMDM40-6003146CONN PLUG 31POS TIN 1MM SMDPlug, Center Strip Contacts31230 - Immediate
M40-6003146 product page link
M40-6203146 datasheet linkCONN RCPT 31POS TIN 1MM SMDM40-6203146CONN RCPT 31POS TIN 1MM SMDReceptacle, Outer Shroud Contacts31182 - Immediate
M40-6203146 product page link
M40-6205146 datasheet linkCONN RCPT 51POS TIN 1MM SMDM40-6205146CONN RCPT 51POS TIN 1MM SMDReceptacle, Outer Shroud Contacts51117 - Immediate
M40-6205146 product page link
M40-6000946 datasheet linkCONN PLUG 9POS TIN 1MM SMDM40-6000946CONN PLUG 9POS TIN 1MM SMDPlug, Center Strip Contacts9751 - Immediate
M40-6000946 product page link
M40-6001546 datasheet linkCONN PLUG 15POS TIN 1MM SMDM40-6001546CONN PLUG 15POS TIN 1MM SMDPlug, Center Strip Contacts15171 - Immediate
M40-6001546 product page link
M40-6202546 datasheet linkCONN RCPT 25POS TIN 1MM SMDM40-6202546CONN RCPT 25POS TIN 1MM SMDReceptacle, Outer Shroud Contacts2553 - Immediate
M40-6202546 product page link
M40-6005146 datasheet linkCONN PLUG 50POS TIN 1MM SMDM40-6005146CONN PLUG 50POS TIN 1MM SMDPlug, Center Strip Contacts5157 - Immediate
M40-6005146 product page link
M40-6201546 datasheet linkCONN RCPT 15POS TIN 1MM SMDM40-6201546CONN RCPT 15POS TIN 1MM SMDReceptacle, Outer Shroud Contacts1515 - Immediate
M40-6201546 product page link
M40-6002146 datasheet linkCONN PLUG 21POS TIN 1MM SMDM40-6002146CONN PLUG 21POS TIN 1MM SMDPlug, Center Strip Contacts210M40-6002146 product page link
M40-6002546R datasheet linkCONN PLUG 25POS TIN 1MM SMDM40-6002546RCONN PLUG 25POS TIN 1MM SMDPlug, Center Strip Contacts250M40-6002546R product page link
View More
Published: 2016-02-17