MEM2090 microSD Connector
GCT’s MEM2090 microSD connector provides 2x the industry standard reliability
GCT's MEM2090 is tested for an extended life of 10K mating cycles, two times the industry standard. Designed for top-of-the-PCB use with a common industry footprint, MEM2090 is offered without through-hole location pegs to allow maximum PCB tracking. It is available with a normally open card detection switch as standard within an overall height profile of 1.45 mm.
- microSD connector
- Push-push ejector style
- Tested to 10,000 mating cycles
- 1.45 mm profile
- SMT contacts
- Normally open card detection switch
- Stainless steel shell
- Operating temperature is from -40°C to +85°C
- Logistics tracking
- Digital cameras
- Security systems
- Drones
- Smart metering
MEM2090 microSD Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MEM2090-00-145-00-A | CONN MICROSD CARD R/A SMD | 1705 - Immediate | $30.73 | View Details |