AnywhereUSB® Family of Network-Attached USB Hubs

Digi International’s Ethernet-to-USB connectivity for a variety of applications

Image of Digi International's Anywhere USB® Famly of Network Attached USB HubsDigi offers a variety of models and options with their AnywhereUSB family of network-attached USB hubs. These Ethernet-to-USB devices come in 2, 4, 5, and 14 USB port options and are designed for local area networks (LANs). They have one or two RJ-45 connectors for 10/100 Base-T Ethernet. In addition to the USB ports, the AnywhereUSB TS models have serial four RS-232 connectors, and the AnywhereUSB/14 model has one RS-232 connector. Management can be done using the web configuration tool or remotely with Remote Manager. All devices come in a rugged enclosure with an operating temperature range of 0°C to +55°C or 0°C to +60°C and are certified from CE and FCC Part 15. AnywhereUSB is ideal for ATMs, kiosks, restaurants, and manufacturing applications.

Features
  • USB ports: 2, 4, 5, or 14
  • Serial: RJ-45 and RS-232
  • Current supply: 500 mA
  • Temperature operating range: 0°C to +55°C/+60°C
  • Package/case: enclosure
Applications
  • ATMs
  • Kiosks
  • Restaurants
  • Manufacturing lines

Anywhere USB Family

ImageManufacturer Part NumberDescriptionInterfaceNumber of PortsAvailable QuantityView Details
AW-USB-2 datasheet linkSERIAL DEVICE SERVER 2-PORTAW-USB-2SERIAL DEVICE SERVER 2-PORTUSB 2.0248 - Immediate
AW-USB-2 product page link
AW-USB-14 datasheet linkSERIAL DEVICE SERVER 14-PORTAW-USB-14SERIAL DEVICE SERVER 14-PORTRS-2321435 - Immediate
AW-USB-14 product page link
AW-USB-5 datasheet linkSERIAL DEVICE SERVER 5-PORTAW-USB-5SERIAL DEVICE SERVER 5-PORT-520 - Immediate
AW-USB-5 product page link
AW-TS-44 datasheet linkSERIAL DEVICE SERVER 4-PORTAW-TS-44SERIAL DEVICE SERVER 4-PORTRS-232423 - Immediate
AW-TS-44 product page link
AW-USB-5M datasheet linkSERIAL DEVICE SERVER 5-PORTAW-USB-5MSERIAL DEVICE SERVER 5-PORT-523 - Immediate
AW-USB-5M product page link
View More
Published: 2017-07-24