BMA253 Accelerometer

Bosch Sensortec features their BMA253 digital, triaxial acceleration sensor for consumer applications

Image of Bosch Sensortec's BMA253 AccelerometerBosch Sensortec's BMA253 is a triaxial, low-g acceleration sensor with digital output for consumer applications. It allows measurements of acceleration in three perpendicular axes. An evaluation circuitry (ASIC) converts the output of a micromechanical acceleration-sensing structure (MEMS) that works according to the differential capacitance principle.

Features Applications
  • 12-bit digital resolution
  • ±2 g, ±4 g, ±8 g, and ±16 g programmable measurement ranges
  • ±60 mg zero-g offset typical over life time
  • 1000 Hz to 8 Hz programmable bandwidths
  • SPI and I2C digital interrupt pins
  • 1.62 V to 3.6 V supply voltage
  • 1.2 V to 3.6 V I/O supply voltage
  • 2 mm³ x 2 mm³ x 0.95 mm³ LGA package
  • Down to 6.5 µA low power consumption
  • Display profile switching (portrait and landscape, face-up and face-down switching)
  • Flat detection
  • Tap and double tap sensing
  • Menu scrolling
  • Gaming
  • Advanced power management for mobile devices
  • Shock and free-fall detection
  • Step-counting
  • Tilt compensation for electronic compass

BMA253 Accelerometer

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ACCELERATION DIGITAL, TRIAXIAL SBMA253ACCELERATION DIGITAL, TRIAXIAL S120743 - Immediate
BMA253 product page link
Published: 2017-06-27