Non-Isolated POL DC/DC Converters

Bel Fuse Inc. and Digi-Key introduce new power SIP modules

Image of Bel Fuse Inc's Non-Isolated POL DC/DC ConvertersBel Fuse's offering of non-isolated DC/DC converters power modules operate at efficiencies of up to 94% over a wide input range of 4.5 V to 14.0 V, and ultra-wide output voltage trim range of 0.59 VDC to 5.5 VDC to help minimize the number of DC/DC converts needed for a circuit. The fixed-frequency devices feature an integrated heatsink to maximize usable power density. Devices are offered in industry standard packaging. Parts are RoHS EU Directive 2002/95/EC-compliant.

Features

  • Input under-voltage lockout
  • Short circuit/over current protection
  • Auto-track sequencing
  • Over temperature protection
  • Remote on/off
  • Margin up/down
  • Power good signal
  • RoHS compliant

Non-Isolated POL DC/DC Converters

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsAvailable Quantity
DC DC CONVERTER 0.75-5V 30WSRBA-06E2ALGDC DC CONVERTER 0.75-5V 30WNon-Isolated PoL Module188 - ImmediateView Details
DC DC CONVERTER 0.59-5.1V 50WVRAE-10E1A0GDC DC CONVERTER 0.59-5.1V 50WNon-Isolated PoL Module10View Details
DC DC CONVERTER 0.75-5.5V 33WSRBA-06A2A0GDC DC CONVERTER 0.75-5.5V 33WNon-Isolated PoL Module1180 - ImmediateView Details
DC DC CONVERTER 0.75-5V 50WSRBC-10A2A0GDC DC CONVERTER 0.75-5V 50WNon-Isolated PoL Module1267 - ImmediateView Details
Published: 2013-10-04