High Voltage 600 VAC Time Delay 5 mm x 20 mm Fuses - 0ADKx Series

Bel Fuse - Circuit Protection's 0ADK series of fuses provide higher voltage ratings and interrupting ratings than standard 5 mm x 20 mm fuses

Image of Bel Fuse's High Voltage 600 VAC Time Delay 5 mm x 20 mm Fuses - 0ADKx SeriesBel Fuse - Circuit Protection's 0ADK series of ceramic body, 5 mm x 20 mm size fuses are designed for circuit protection in both high-power AC and DC applications. They can safely interrupt fault currents up to 200 A at 600 VAC or 300 A at 500 VDC. The 0ADK series provides higher voltage ratings and interrupting ratings than standard 5 mm x 20 mm fuses.

Additional Resources: Circuit Protection Focus Catalog

Features
  • Time delay, high breaking capacity
  • Available in cartridge and pigtail axial lead forms
  • RoHS 2 compliant, halogen free, and lead free
Applications
  • Industrial power supplies
  • DC/DC modules
  • AC/DC modules
  • 3-phase power supplies
  • Uninterruptible power supplies and battery chargers

0ADKC Series Fuses

ImageManufacturer Part NumberDescriptionCurrent RatingMelting I²tAvailable QuantityView Details
0ADKC1600-BE datasheet linkFUSE CERAMIC 1.6A 600VAC/500VDC0ADKC1600-BEFUSE CERAMIC 1.6A 600VAC/500VDC1.6A4.1000002952 - Immediate
0ADKC1600-BE product page link
0ADKC1250-BE datasheet linkFUSE CERAM 1.25A 600VAC/500VDC0ADKC1250-BEFUSE CERAM 1.25A 600VAC/500VDC1.25A2.3400002930 - Immediate
0ADKC1250-BE product page link
0ADKC1000-BE datasheet linkFUSE CERAMIC 1A 600VAC/500VDC0ADKC1000-BEFUSE CERAMIC 1A 600VAC/500VDC1A1.5500001869 - Immediate
0ADKC1000-BE product page link
0ADKC0800-BE datasheet linkFUSE CERAMIC 0.8A 600VAC/500VDC0ADKC0800-BEFUSE CERAMIC 0.8A 600VAC/500VDC800mA1.1800002994 - Immediate
0ADKC0800-BE product page link
0ADKC0630-BE datasheet linkFUSE CERAMIC 0.63A 600VAC/500VDC0ADKC0630-BEFUSE CERAMIC 0.63A 600VAC/500VDC630mA0.3400002976 - Immediate
0ADKC0630-BE product page link
View More

0ADKP Series Fuses

ImageManufacturer Part NumberDescriptionCurrent RatingMelting I²tAvailable QuantityView Details
0ADKP1250-RE datasheet linkFUSE CERAM 1.25A 600VAC/500VDC0ADKP1250-REFUSE CERAM 1.25A 600VAC/500VDC1.25A2.340000995 - Immediate
0ADKP1250-RE product page link
0ADKP1000-RE datasheet linkFUSE CERAMIC 1A 600VAC/500VDC0ADKP1000-REFUSE CERAMIC 1A 600VAC/500VDC1A1.550000791 - Immediate
0ADKP1000-RE product page link
0ADKP1600-RE datasheet linkFUSE CERAMIC 1.6A 600VAC/500VDC0ADKP1600-REFUSE CERAMIC 1.6A 600VAC/500VDC1.6A4.100000445 - Immediate
0ADKP1600-RE product page link
0ADKP0630-RE datasheet linkFUSE CERAM 0.63A 600VAC/500VDC0ADKP0630-REFUSE CERAM 0.63A 600VAC/500VDC630mA0.340000990 - Immediate
0ADKP0630-RE product page link
0ADKP0800-RE datasheet linkFUSE CERAMIC 0.8A 600VAC/500VDC0ADKP0800-REFUSE CERAMIC 0.8A 600VAC/500VDC800mA1.180000980 - Immediate
0ADKP0800-RE product page link
View More
Published: 2017-11-20