Ethernet 1GBase-T and 2.5GBase-T 100 W PoE MagJack® ICMs

Bel Magnetic Solutions' Ethernet 1GBase-T and 2.5GBase-T 100 W Power Over Ethernet (PoE) MagJack ICMs offer upgraded performance to maximum PoE compatible applications

Image of Bel Fuse's Ethernet 1 GBase-T 100 W PoE MagJack® ICMsBel Magnetic Solutionsa Bel group, offers MagJack integrated connector modules (ICMs) for networking and telecommunications applications, which includes a line of single-port 1GBase-T and 2.5GBase-T 100 W, 4-pair PoE MagJack ICMs. Customers can implement 100 W PoE, basically doubling the amount of power their product can handle over any existing application, while operating at Gigabit Ethernet speeds.

The 100 W PoE products can be used in either a power source (PSE) or a powered device (PD) equipment applications. The 100 W products are ideal for LED lighting applications at both the switch side and lighting ballast side. These ICMs are also compatible with all major 1GBase-T and 2.5GBase-T PHYs, including the latest current-mode and voltage-mode PHYs. These products are backward compatible to slower speeds and lower powers as needed.

Features and Benefits Applications
  • 100 W max power PoE plus
  •  Up to 1 Gigabit communication speed
  • Compatible with all major PHYs
  • Volume production
  • Industry standard footprint
  • Over 50% space savings on PCB
  • Base stations
  • Notebooks
  • Gateways
  • Video conferencing
  • IPTVs

Bel Fuse's Ethernet MagJack ICMs

ImageManufacturer Part NumberDescriptionApplicationsAvailable QuantityView Details
CONN MAGJACK 1PORT 1G BASE-T0826-1X1T-HS-FCONN MAGJACK 1PORT 1G BASE-T10/100/1000 Base-T, AutoMDIX221 - ImmediateView Details
CONN MAGJACK 1PORT 2.5 BASE-T0826-1X1T-KH-FCONN MAGJACK 1PORT 2.5 BASE-T2.5G Base-T, AutoMDIX, Power over Ethernet (PoE)107 - ImmediateView Details

TRP Connector's Ethernet MagJack ICMs

ImageManufacturer Part NumberDescriptionApplicationsAvailable QuantityView Details
CONN MAGJACK 1PORT 2.5G BASE-T2250504-1CONN MAGJACK 1PORT 2.5G BASE-T2.5G Base-T, AutoMDIX, Power over Ethernet (PoE)16 - ImmediateView Details
CONN MAGJACK 1PORT 1G BASE-T PCB2250506-1CONN MAGJACK 1PORT 1G BASE-T PCB1G Base-T, AutoMDIX, Power over Ethernet (PoE)69 - ImmediateView Details
Published: 2017-11-22