Industrial SPE Connector and Cable Assembly Series
The ATTEND T1 industrial SPE connector and cable assembly series is optimized for seamless integration and cross-platform compatibility
The ATTEND T1 Industrial connector and cable series features single pair Ethernet (SPE) technology that is engineered to meet the rigorous demands of modern industrial applications. These high-performance connectors and cables utilize advanced SPE architecture, offering a compact, lightweight, and cost-effective Ethernet transmission solution with enhanced security features.
Optimized for seamless integration and cross-platform compatibility, the T1 Industrial connectors fully comply with IEEE 802.3 SPE T1 standards and adhere to IEC 63171-6 cutting-edge specifications. This standards-based design ensures robust interoperability across a wide range of industrial devices, cabling systems, and network infrastructures, while supporting Ethernet data rates from 10 Mbps to 1 Gbps.
- Integrates data and power in one interface
- Fully compliant with IEC 63171-6 specifications
- Supports IEEE 802.3 SPE T1 communication
- Current rating: up to 4 A over signal pair
- Current rating: up to 8 A over power pair
- Vertical and right-angle styles available
- Rugged M8 connectors ensure reliability in harsh environments
- Operating temperature range: -40°C to +85°C
- Cable assemblies can be customized for different applications to meet specific customer requirements
- Industrial automation
- Building automation
- Sensor and actuator networks
- Transportation
- Robotics
- Agriculture
Industrial SPE Connector and Cable Assembly Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 229B-04FS04 | SPE M8 4 PIN HYBRID JACK, STRAIG | 0 | $410.71 | View Details |
![]() | ![]() | 229B-04FS01 | SPE M8 4 PIN HYBRID JACK, STRAIG | 25 - Immediate | $422.78 | View Details |
![]() | ![]() | 229B-04FR01 | SPE M8 4 PIN HYBRID JACK, R/A , | 25 - Immediate | $505.59 | View Details |
![]() | ![]() | SPE-1P1P-12002 | SPE M8 HYBRID CABLE, MALE TO MAL | 0 | $1,587.50 | View Details |
![]() | ![]() | 229-0001 | SPE M8 DUST CAP W/ORING, PBT | 25 - Immediate | $27.26 | View Details |