CCS811 Sensor Ecosystem

ams air quality sensor for mobile, IoT, and smart cities

Image of ams and RF Digital  CCS811 Sensor and Simblee™ Bluetooth Ecosystemams produces sensor products for the Internet of Things (IoT) world. ams’ CCS811 is a cost-effective, ultra-low power digital gas solution for monitoring indoor air quality which can easily be adapted in consumer and home automation devices. With a 1.8 V to 3.6 V voltage supply range and multiple measurements modes for indoor air quality monitoring, it is optimized for low-power consumption. The CCS811 comes in a 10-lead LGA package with a -5°C to +50°C temperature range.

ams offers an ecosystem of evaluation tools including the RFD77312, an Arduino™ sensor shield, and the RFD77808 is a factory programmed kit for the with the CCS811 air quality sensor.

Features
  • Air quality sensor
  • Voltage supply: 1.8 V to 3.6 V
  • Current supply: 26 mA
  • Temperature operating range: -5°C to +50°C
  • Package/case: 10-lead LGA (2.7 mm x 4 mm)
  • Simblee fully certified: FCC/IC, CE: ETSI, TELEC/MIC
  • Arduino compatible shield
Applications
  • Wearables and handhelds
  • Healthcare
  • Medical
  • Gaming
  • Hunting
  • IoT
  • Smart cities
  • Smart agriculture
  • Smart retail

CCS811 Sensor ams Devices

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
LOW POWER DIGITAL SENSOR FOR INDCCS811B-JOPD500LOW POWER DIGITAL SENSOR FOR IND851 - ImmediateView Details
CCS811B-JOPR5K LGA10 LF T&RCCS811B-JOPR5KCCS811B-JOPR5K LGA10 LF T&R1248 - ImmediateView Details

Ecosystem Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
EVAL KIT FOR CCS811 DIGITAL VOCCCS811-LG_EK_STEVAL KIT FOR CCS811 DIGITAL VOC23 - ImmediateView Details
CCS811 CO2 AND VOC IAQ KITRFD77809CCS811 CO2 AND VOC IAQ KIT0View Details
AIR QUALITY SENSOR BOARDSEN-14193AIR QUALITY SENSOR BOARD52 - ImmediateView Details
CCS811 SENSOR SHIELDRFD77312CCS811 SENSOR SHIELD0View Details
Published: 2017-05-17