Digi-key logo
scheme-it logo
Home
Design
BOM
Logout My Account
What’s New DigiKey Tech Forum Keyboard Shortcuts Contact Us Page Help Page Feedback
Scheme It settings
Auto save
Scheme It
Arduino Color Detection
Arduino Color Detection

Arduino Color Detection

In comparison to ESP-01 module, the ESP8266 breakout has a lot of pins available. When programming the breakout in Lua or via the Arduino IDE, I/O pins can be configured to light up LEDs, read buttons, talk to sensors etc. There's also a bunch of pins for power and control. The ESP8266 requires 3.3V power voltage and peaks at 500mA or so of current for small periods of time. There are two inputs for the regulator, V+ and VBat. Both have schottky diodes so you can connect both at different voltages and the regulator will simply power from the higher voltage. The V+ pin is also on the FTDI/serial header at the bottom edge.

The design of the HUZZAH ESP8266 Breakout board makes it useful in projects which integrate Internet to their designs.

Read more
Open Design

Incorporated Products

IMAGE
MANUFACTURER PART NUMBER
DESCRIPTION
QUANTITY
VIEW DETAILS
1
351
400-POINT BREADBOARD
1
View Details
2
ABX00033
ARDUINO NANO EVERY WITH HEADERS
1
View Details
3
MOP-AL162A-BBTW-25J-3IN
LCD MOD 32DIG 16X2 TRANSMISV WHT
1
View Details
4
161
PHOTO CELL (CDS PHOTORESISTOR)
1
View Details
5
COM-12986
ADDRESS LED DISCR SERIAL RGB 5PC
1
View Details
6
23J1K0E
RESISTOR, 1K OHM, 3 WATT, FIXED,
5
View Details
7
TS02-66-43-BK-100-LCR-D
SWITCH TACTILE SPST-NO 0.05A 12V
1
View Details
351
400-POINT BREADBOARD
Quantity: 1
View Details
ABX00033
ARDUINO NANO EVERY WITH HEADERS
Quantity: 1
View Details
MOP-AL162A-BBTW-25J-3IN
LCD MOD 32DIG 16X2 TRANSMISV WHT
Quantity: 1
View Details
161
PHOTO CELL (CDS PHOTORESISTOR)
Quantity: 1
View Details
COM-12986
ADDRESS LED DISCR SERIAL RGB 5PC
Quantity: 1
View Details
23J1K0E
RESISTOR, 1K OHM, 3 WATT, FIXED,
Quantity: 5
View Details
TS02-66-43-BK-100-LCR-D
SWITCH TACTILE SPST-NO 0.05A 12V
Quantity: 1
View Details

About this Schematic

Created By
Victoria Wallner
Last Updated
2024-07-23 10:01
What’s New
You are about to delete project

Please type 'DELETE' (without quotes) to the below box to confirm the deletion:

  • Introduction
  • Tutorial Videos
  • Homepage
  • Revision
  • Symbol Editor
  • KiCad Export(beta)
  • Favorite symbols
  • Net
  • Save/Open/Delete Projects
  • Autosave and History
  • Placing Symbols
  • Wiring Symbols
  • Adding/Editing Text
  • Math box
  • Share and Export
  • BOM Manager
  • DigiKey Catalog
  • FAQ
Title