Print Print this page
 
Panasonic Industrial Automation Sales
FX-500 Narrow Beam Series
Panasonic Industrial Automation Sales
FX-500 Series
 
Panasonic Industrial Automation Sales
GD Series

FX-500 Series

FD Fiber Optic Assemblies

Panasonic Industrial Automation Sales

'Tough Fiber' series of fiber optics offers a vast improvement over the performance of the previous line with each fiber encompassing three styles in one: general purpose, high flexibility, and sharp bending. The FX-500 is a highly advanced digital fiber sensor with high end features and a class leading stability and performance. An exclusive detection ASIC, designed specifically for the FX-500, is capable of processing ultra high speed calculations while offering a long sensing range.

Product Description

Due to the impressive capabilities of this sensor, high precision detections can now be carried out where they were previously not possible. High Visibility Dual Digital Display- A highly visibility dual digital display allows for simultaneous viewing of the threshold and incident light values for quick and effective setup and usage. The display is large, bright, and has a wide viewing angle for easily reading values from a distance. Direct Threshold Setting / Direct Teaching- Teaching the amplifier is now done through the RUN mode of the amplifier, simplifying the setup process down to two presses of the 'set' button. The user can also directly change the threshold value using the '+' and '-' buttons.

Features
  • Stable emission intensity - Variation in emission intensity of the fiber core is controlled down to less than ±10%, achieving a stable detection
  • Integrated high-precision plug - The centering precision of the fiber core attached to the inserting plug is doubled allowing for the variation among units can be greatly suppressed
  • High flexibility - 4mm Bending radius [Previous is R25 mm R0.984 in]
  • High repeated bend capabilities - Bending durability of ten million times. [Previous is 1,000 times]
Parts

View in Parametric Search

FD-42GFD-42GSENSOR REFLECTIVE 200MM Reflective7.874" (200mm)--RoHS
FD-61FD-61SENSOR REFLECTIVE 450MM Reflective17.717" (450mm)--RoHS
FD-61GFD-61GSENSOR REFLECTIVE 420MM Reflective16.535" (420mm)--RoHS
FD-V30FD-V30SENSOR REFLECTIVE 65MM R2 BEND Reflective2.559" (65mm)--RoHS
FD-41FD-41SENSOR REFLECTIVE 125MM M4 Reflective4.921" (125mm)--RoHS
FD-31FD-31SENSOR REFLECTIVE 125MM R2 BEND Reflective4.921" (125mm)--RoHS
FD-S32FD-S32SENSOR REFLECTIVE 420MM Reflective16.535" (420mm)--RoHS
FD-R60FD-R60SENSOR REFLECTIVE 290MM Reflective11.417" (290mm)--RoHS
FD-G500FD-G500SENSOR REFLECTIVE 500MM Reflective19.685" (500mm)--RoHS
FD-S33GWFD-S33GWSENSOR REFLECTIVE 15CM R1 COAX Reflective5.9" (15cm)--RoHS
FD-E23FD-E23SENSOR REFLECTIVE 55MM R4 Reflective2.165" (55mm)--RoHS
FD-AL11FD-AL11SENSOR REFLECTIVE 320MM Reflective12.598" (320mm)--RoHS
FD-F71FD-F71SENSOR REFLECTIVE R4 5M CABLE Reflective---RoHS
FD-S31FD-S31SENSOR REFLECTIVE 125MM Reflective4.921" (125mm)--RoHS
FD-61SFD-61SSENSOR REFLECTIVE 420MM Reflective16.535" (420mm)--RoHS
FD-62FD-62SENSOR REFLECTIVE 520MM Reflective20.472" (520mm)--RoHS
FD-41SFD-41SSENSOR REFLECTIVE 125MM Reflective4.921" (125mm)--RoHS
FD-60FD-60SENSOR REFLECTIVE 520MM Reflective20.472" (520mm)--RoHS
FD-32GFD-32GSENSOR REFLECTIVE 200MM M3 COAX Reflective7.874" (200mm)--RoHS
FD-S30FD-S30SENSOR REFLECTIVE 160MM Reflective6.30" (160mm)--RoHS
FD-EG30SFD-EG30SSENSOR REFLECTIVE 50MM R4 COAX Reflective1.969" (50mm)--RoHS
FD-EG30FD-EG30SENSOR REFLECTIVE 48MM R4 COAX Reflective1.890" (48mm)--RoHS
FD-42G-4TFD-42G-4TSENSOR REFLECTIVE 200MM Reflective7.874" (200mm)--RoHS
FD-V50FD-V50SENSOR REFLECTIVE 120MM Reflective4.724" (120mm)--RoHS
FD-41WFD-41WSENSOR REFLECTIVE 270MM Reflective10.630" (270mm)--RoHS
FD-Z20HBWFD-Z20HBWSENSOR REFLECTV FBR FLAT DIFFUSEReflective---RoHS
FD-EG31FD-EG31SENSOR REFLECTIVE 20MM R4 COAX Reflective0.787" (20mm)--RoHS
FD-R33EGFD-R33EGSENSOR REFLECTIVE 84MM COAX M3 Reflective19mm ~ 84mm--RoHS
FD-E13FD-E13SENSOR REFLECTIVE 12MM R4 Reflective0.472" (12mm)--RoHS
FD-R41FD-R41SENSOR REFLECTIVE 710MM DIFF M3 Reflective8.268" ~ 27.983" (210mm ~ 710mm)--RoHS
FD-Z40WFD-Z40WSENSOR REFLECTV FBR FLAT DIFFUSEReflective---RoHS
FD-Z40HBWFD-Z40HBWSENSOR REFLECTV FBR FLAT DIFFUSEReflective---RoHS
FD-R31GFD-R31GSENSOR REFLECTIVE 530MM COAX M3 Reflective6.693" ~ 19.685" (170mm ~ 530mm)--RoHS
FD-V30WFD-V30WSENSOR REFLECTIVE 20MM R1 BEND Reflective0.787" (20mm)--RoHS
FD-Z50HWFD-Z50HWSENSOR REFLECTIVE 650MM Reflective0.394" ~ 25.591" (10mm ~ 650mm) ADJ--RoHS
FD-A16FD-A16SENSOR REFLECTIVE 200MM Reflective7.874" (200mm)--RoHS
FD-H35-M2FD-H35-M2SENSOR REFLECTIVE 260MM FBR COAXReflective10.236" (260mm)--RoHS
FD-41SWFD-41SWSENSOR REFLECTIVE 80MM FBR M4 Reflective3.150" (80mm)--RoHS
FD-42GW-4TFD-42GW-4TSENSOR REFLECTIVE 15CM M4 COAX Reflective5.9" (15cm)--RoHS
FD-FA93FD-FA93SENSOR REFLECTIVE W6.5XH28.3XD17Reflective---RoHS
FD-64X-2TFD-64X-2TSENSOR REFLECTVE 280MM 2M CUSTOMReflective11.024" (280mm)--RoHS
FD-30FD-30SENSOR REFLECTIVE 40CM R2 BEND Reflective15.7" (40cm) 1.3'--RoHS
FD-40FD-40SENSOR REFLECTIVE 160MM M4 Reflective6.30" (160mm)--RoHS
FD-42GWFD-42GWSENSOR REFLECTIVE 15CM M4 COAX Reflective5.9" (15cm)--RoHS
FD-61WFD-61WSENSOR REFLECTIVE 270MM Reflective10.630" (270mm)--RoHS
FD-31WFD-31WSENSOR REFLECTIVE 80MM M3 DIFFUSReflective3.150" (80mm)--RoHS
FD-R32EGFD-R32EGSENSOR REFLECTIVE 170MM COAX M3 Reflective1.77" ~ 6.693" (45mm ~ 170mm)--RoHS
FD-64XFD-64XSENSOR REFLECTIVE 280MM Reflective11.024" (280mm)--RoHS
FD-Z20WFD-Z20WSENSOR REFLECTV FBR FLAT DIFFUSEReflective---RoHS
FD-32GXFD-32GXSENSOR REFLECTIVE 200MM M3 COAX Reflective7.874" (200mm)--RoHS
FD-S32WFD-S32WSENSOR REFLECTIVE 270MM Reflective10.630" (270mm)--RoHS
FD-L10FD-L10SENSOR REFLECTIVE 5MM R4 BEND Reflective0.197" (5mm)--RoHS
FD-L22AFD-L22ASENSOR REFLECTIVE 24MM R2 BEND Reflective, Convergent0.945" (24mm)--RoHS
FD-L20HFD-L20HSENSOR REFLECTIVE 23MM R2 BEND Reflective, Convergent0.906" (23mm)--RoHS
FD-L11FD-L11SENSOR REFLECTIVE 9.5MM Reflective, Convergent0.374" (9.5mm)--RoHS
FD-L12WFD-L12WSENSOR REFLECTIVE 8MM R1 Reflective, Convergent0.315" (8mm)--RoHS
FD-L21FD-L21SENSOR REFLECTIVE 16MM R2 BEND Reflective, Convergent0.059" ~ 0.63" (1.5mm ~ 16mm) ADJ--RoHS
FD-L30AFD-L30ASENSOR REFLECTIVE 43MM R2 3M CBLReflective, Convergent1.693" (43mm)--RoHS
FD-L23FD-L23SENSOR REFLECTIVE 29MM R2 BEND Reflective, Convergent1.142" (29mm)--RoHS
FD-L21WFD-L21WSENSOR REFLECTIVE 14MM R1 BEND Reflective, Convergent0.118" ~ 0.551" (3mm ~ 14mm) ADJ--RoHS
FD-L32HFD-L32HSENSOR REFLECTIVE 56MM R4 4M CBLReflective, Convergent2.205" (56mm)--RoHS
FD-L31AFD-L31ASENSOR REFLECTIVE 33MM R4 3M CBLReflective, Convergent0.157" ~ 1.299" (4mm ~ 33mm) ADJ--RoHS
FD-S21FD-S21SENSOR REFLECTVE 80MM R2 DIFFUSEReflective, Diffuse3.150" (80mm)--RoHS
FT-R31FT-R31SENSOR THROUGH-BEAM SQ HD M3 Through-Beam---RoHS
FT-R43FT-R43SENSOR THROUGH-BEAM SQ HD M4 Through-Beam---RoHS

View in Parametric Search